Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1656725Copy
Newark Part No.78T0407
Product RangePLUSCON
Also Known AsVS-08-RJ45-5-Q/IP20
Your Part Number
1,799 In Stock
Need more?
655 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1144 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $607.600 |
| 10+ | $570.000 |
| 50+ | $551.400 |
Price for:Each
Minimum: 1
Multiple: 1
$607.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656725Copy
Newark Part No.78T0407
Product RangePLUSCON
Also Known AsVS-08-RJ45-5-Q/IP20
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP RatingIP20
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePLUSCON
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Product Overview
The 1656725 from Phoenix Contact is a CAT5e, 8 contact / 8 position RJ45 connector with QUICKON fast connection technology for 1 wire and 7 wire conductors.
- Single port
- IDC fast connection
- PA housing, inflammability class accordance to UL94 V0
- Copper alloy contact
- Gold over nickel contact surface material
- PC contact carrier material
- Rated current is 1.75A
- CUL, GL, UL listed
- Military gray RAL 7042 colour
- Straight Cable
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
PLUSCON
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
IP Rating
IP20
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Technical Docs (3)
Alternatives for 1656725
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
