2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connectors
                                                                                                  Print Page

                                                                                                  1-2351965-2

                                                                                                  Rectangular Connector, Dynamic 8000 Series, 2 Contacts, Header, 24.4 mm, Through Hole Right Angle

                                                                                                  Date/Lot Code

                                                                                                  TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY 1-2351965-2
                                                                                                  TE CONNECTIVITY 1-2351965-2
                                                                                                  TE CONNECTIVITY 1-2351965-2
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part No1-2351965-2
                                                                                                  Newark Part No.21AJ9624
                                                                                                  Product RangeDynamic 8000 Series
                                                                                                  See all Technical Docs
                                                                                                  76 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$2.680
                                                                                                  10+$2.680
                                                                                                  25+$2.680
                                                                                                  50+$2.680
                                                                                                  100+$2.680
                                                                                                  250+$2.680
                                                                                                  500+$2.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part No1-2351965-2
                                                                                                  Newark Part No.21AJ9624
                                                                                                  Product RangeDynamic 8000 Series
                                                                                                  Product RangeDynamic 8000 Series
                                                                                                  No. of Contacts2Contacts
                                                                                                  GenderHeader
                                                                                                  Pitch Spacing24.4mm
                                                                                                  Contact Termination TypeThrough Hole Right Angle
                                                                                                  No. of Rows1 Row
                                                                                                  Connector MountingPCB Mount
                                                                                                  Contact PlatingSilver Plated Contacts
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  Dynamic product portfolio is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. Vibration and shock proven, the intelligent audible locking system and unique contact design drive efficiency and long service life through minimizing downtime of your application. The Dynamic D8000 series is a new high current product series which inherit the normal dynamic features like the audible lock design and crimping contacts. It carries high current (up to 100A) as power supply for industries like BTE, BMS, factory automation, robotics, etc. Wire-to-wire and wire-to-board options are both available in the new series.

                                                                                                  • Dynamic 8000 series PCB mount, wire-to-board, shrouded header
                                                                                                  • Saving PCB space by bigger current carry capability per pin
                                                                                                  • Easy install by compact 2-piece connector design
                                                                                                  • High reliability by second lock design
                                                                                                  • Horizontal PCB mount orientation
                                                                                                  • Contact current rating (max) of 90A
                                                                                                  • Black colour PA 9T housing
                                                                                                  • Operating temperature range from -55 to 105°C
                                                                                                  • UL 94V-0 flammability rating
                                                                                                  • 24.4mm centreline pitch, silver contact mating area plating material

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Dynamic 8000 Series

                                                                                                  Gender

                                                                                                  Header

                                                                                                  Contact Termination Type

                                                                                                  Through Hole Right Angle

                                                                                                  Connector Mounting

                                                                                                  PCB Mount

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  No. of Contacts

                                                                                                  2Contacts

                                                                                                  Pitch Spacing

                                                                                                  24.4mm

                                                                                                  No. of Rows

                                                                                                  1 Row

                                                                                                  Contact Plating

                                                                                                  Silver Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility