
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
| 10+ | $16.730 |
| 25+ | $16.200 |
| 50+ | $15.680 |
| 100+ | $15.170 |
| 250+ | $14.640 |
| 500+ | $14.310 |
Product Information
Alternatives for 1-2351965-2
1 Product Found
Product Overview
Dynamic product portfolio is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. Vibration and shock proven, the intelligent audible locking system and unique contact design drive efficiency and long service life through minimizing downtime of your application. The Dynamic D8000 series is a new high current product series which inherit the normal dynamic features like the audible lock design and crimping contacts. It carries high current (up to 100A) as power supply for industries like BTE, BMS, factory automation, robotics, etc. Wire-to-wire and wire-to-board options are both available in the new series.
- Dynamic 8000 series PCB mount, wire-to-board, shrouded header
- Saving PCB space by bigger current carry capability per pin
- Easy install by compact 2-piece connector design
- High reliability by second lock design
- Horizontal PCB mount orientation
- Contact current rating (max) of 90A
- Black colour PA 9T housing
- Operating temperature range from -55 to 105°C
- UL 94V-0 flammability rating
- 24.4mm centreline pitch, silver contact mating area plating material
Technical Specifications
Dynamic 8000 Series
Header
Through Hole Right Angle
PCB Mount
Copper Alloy
2Contacts
24.4mm
1 Row
Silver Plated Contacts
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
