DC Power Connectors - Barrel Plugs & Jacks:

366 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
40T5899

RoHS

Each
1+
$1.670
Min: 1 / Mult: 1
Plug
-
-
25.4mm
Cable Mount
-
1.1mm
3.5mm
-
-
08WX2561

RoHS

Pack of 10
1+
$17.360
10+
$13.270
25+
$11.680
100+
$11.120
250+
$10.900
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
85W2057

RoHS

Each
25+
$8.280
Min: 100 / Mult: 100
Plug
11A
-
18.19mm
Cable Mount
Crimp / Solder
2mm
5.54mm
24V
S10 Series
63W4041

RoHS

Each
1+
$2.600
10+
$1.510
100+
$1.140
500+
$0.927
1000+
$0.912
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.1mm
-
Through Hole Mount
Solder
-
6.3mm
12V
-
85W2054

RoHS

Each
1+
$6.130
10+
$5.580
25+
$5.200
Min: 1 / Mult: 1
Plug
11A
-
18.19mm
Cable Mount
-
2mm
5.54mm
24V
S10 Series
39Y9140

RoHS

Each
1000+
$0.802
2500+
$0.761
5000+
$0.725
Min: 1000 / Mult: 250
Jack
5A
2mm
-
Surface Mount
Surface Mount
-
6.4mm
20V
DCJ200 Series
46Y9496

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.460
1000+
$1.410
2000+
$1.410
3000+
$1.410
Min: 500 / Mult: 500
Jack
5A
1mm
-
Surface Mount
Surface Mount
-
3.9mm
18V
-
63W4040

RoHS

CLIFF ELECTRONIC COMPONENTS
Spool of 1000
1+
$1,379.530
5+
$1,353.470
10+
$1,327.420
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Surface Mount
Surface Mount
-
3.7mm
12V
-
94X0663

RoHS

Each
1+
$6.700
10+
$4.920
100+
$3.920
250+
$3.730
500+
$3.670
More Pricing...
Min: 1 / Mult: 1
Plug
2A
2.1mm
9.5mm
Cable Mount
Solder
-
5.5mm
16V
Locking DC Plug & Socket Series
26AC9092

RoHS

Each
100+
$5.250
Min: 100 / Mult: 100
Plug
3A
2.5mm
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
26AC9062

RoHS

Each
100+
$6.070
Min: 100 / Mult: 100
Jack
3A
2.5mm
-
Panel Mount
Solder
-
-
24V
-
17AC6979

RoHS

Each
1+
$3.570
10+
$2.560
100+
$1.900
250+
$1.710
500+
$1.680
More Pricing...
Min: 1 / Mult: 1
Socket
5A
2.5mm
-
PCB Mount
Solder
-
6.3mm
12V
-
43AC1924

RoHS

Each
100+
$6.380
Min: 100 / Mult: 100
Jack
5A
2.5mm
8.1mm
Cable Mount
Solder
5.84mm
14.61mm
24V
CF Series
26AC9064

RoHS

Each
100+
$6.380
Min: 100 / Mult: 100
Jack
3A
2.5mm
-
Panel Mount
Through Hole
-
-
24V
-
26AC9097

RoHS

Each
100+
$3.650
Min: 100 / Mult: 100
Plug
3A
2.5mm
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
26AC9083

RoHS

Each
100+
$5.250
Min: 100 / Mult: 100
Plug
3A
2mm
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
24V
-
26AC9066

RoHS

Each
100+
$6.070
Min: 100 / Mult: 100
Jack
3A
2mm
-
Panel Mount
Solder
-
-
24V
-
26AC9084

RoHS

Each
100+
$5.250
Min: 100 / Mult: 100
Plug
3A
2mm
12mm
Cable Mount
Solder
2.1mm
5.5mm
24V
-
26AC9088

RoHS

Each
100+
$3.910
Min: 100 / Mult: 100
Jack
3A
2mm
-
Panel Mount
Through Hole
-
-
24V
-
26AC9075

RoHS

Each
100+
$3.960
Min: 100 / Mult: 100
Jack
3A
1.3mm
-
Panel Mount
Through Hole
-
-
24V
-
43AC1926

RoHS

Each
100+
$6.380
Min: 100 / Mult: 100
Jack
5A
2mm
8.1mm
Cable Mount
Solder
5.84mm
14.61mm
24V
CF Series
26AC9095

RoHS

Each
100+
$6.490
Min: 100 / Mult: 100
Plug
3A
2.5mm
12mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
26AC9086

RoHS

Each
100+
$3.910
Min: 100 / Mult: 100
Jack
3A
2.5mm
-
Panel Mount
Through Hole
-
-
24V
-
26AC9073

RoHS

Each
100+
$3.650
Min: 100 / Mult: 100
Jack
3A
2.5mm
-
Panel Mount
Through Hole
-
-
24V
-
43AC1932

RoHS

Each
100+
$4.980
Min: 100 / Mult: 100
Jack
5A
2mm
5.5mm
Cable Mount
Stud
5.84mm
14.61mm
24V
CF Series
276-300 of 366 items
of 15 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO