Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68145ST
Newark Part No.63W4040
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $1,435.120 |
5+ | $1,409.450 |
10+ | $1,383.770 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,435.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68145ST
Newark Part No.63W4040
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter1.3mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter3.7mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
3.7mm
Product Range
-
Technical Docs (2)
Alternatives for FC68145ST
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate