Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoDCJ200-05-A-K1-A
Newark Part No.39Y9140
Product RangeDCJ200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1000+ | $0.678 |
2500+ | $0.637 |
5000+ | $0.601 |
Price for:Each
Minimum: 1000
Multiple: 250
$678.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ200-05-A-K1-A
Newark Part No.39Y9140
Product RangeDCJ200 Series
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating20V
Product RangeDCJ200 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DCJ200-05-A-K1-A is a PCB-mount Power Entry Jack with copper alloy SuSn plating contact terminal. The DCJ200 series connector is made with PA9T black housing. It features horizontal orientation.
- With locating peg
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
6.4mm
Product Range
DCJ200 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate