DC Power Connectors - Barrel Plugs & Jacks:

366 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
43AC1935

RoHS

Each
100+
$5.840
Min: 100 / Mult: 100
Jack
5A
1.2mm
-
Cable Mount
Solder
5.84mm
14.61mm
24V
CF Series
95B6214

RoHS

Each
100+
$4.840
Min: 100 / Mult: 100
Jack
5A
2mm
-
Through Hole Mount
Through Hole
-
-
12V
-
50H2514

RoHS

Each
250+
$3.700
500+
$3.470
1000+
$3.240
2500+
$3.120
Min: 250 / Mult: 250
Jack
2A
-
-
Panel Mount
Solder
3mm
5.9mm
13.5VDC
-
03M4248

RoHS

Each
100+
$1.750
Min: 2500 / Mult: 2500
Jack
5A
2.5mm
-
Surface Mount
Surface Mount
-
6.3mm
-
-
40T6158

RoHS

Each
1+
$4.510
Min: 1 / Mult: 1
Plug
-
-
41.91mm
Cable Mount
-
2.5mm
5.5mm
-
-
50H2510

RoHS

Each
250+
$1.900
500+
$1.790
1000+
$1.670
2500+
$1.610
Min: 250 / Mult: 250
Jack
1A
2mm
-
Panel Mount
Solder
-
6.3mm
12V
-
72Y2036

RoHS

Each (Supplied on Full Reel)
Full Reel
450+
$3.620
Min: 450 / Mult: 450
Jack
10.7A
-
-
PCB Mount
Through Hole Right Angle
-
-
25V
DC-IN JACK
98Y3920

RoHS

Each (Supplied on Full Reel)
Full Reel
320+
$2.430
640+
$2.300
1280+
$2.040
Min: 320 / Mult: 320
Jack
5.5A
1.65mm
-
Through Hole Mount
Through Hole
-
4.93mm
20V
-
26AC9081

RoHS

Each
100+
$6.490
Min: 100 / Mult: 100
Plug
3A
-
12mm
Cable Mount
Solder
2mm
5.5mm
24V
-
95AC0600

RoHS

Each
100+
$2.630
Min: 100 / Mult: 100
Jack
5A
2.5mm
-
PCB Mount
Through Hole
-
4.8mm
-
-
45AM5112

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.280
2+
$1.210
4+
$1.160
6+
$1.070
10+
$1.030
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Surface Mount
Surface Mount
-
6.4mm
24V
-
45AM5111

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.390
2+
$1.320
4+
$1.260
6+
$1.160
10+
$1.120
Min: 1 / Mult: 1
Jack
5A
2mm
-
Surface Mount
Surface Mount
-
6.4mm
24V
-
78AK7715

RoHS

Pack of 2
1+
$2.400
100+
$1.980
250+
$1.830
500+
$1.700
1000+
$1.610
Min: 1 / Mult: 1
Plug
-
6.5mm
-
-
-
-
-
-
-
85AK8295

RoHS

Each
1+
$2.430
Min: 1 / Mult: 1
Jack
-
-
-
-
Screw
2.1mm
5.5mm
-
-
62AK6579
Each
1+
$10.920
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
Anderson Powerpole Series
12AM5253

RoHS

Each
Pricing is unavailable. Please contact customer services.
Jack
2A
2.5mm
-
Panel PCB Mount
Solder
-
5.5mm
30V
-
351-366 of 366 items
of 15 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO