Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694105309102
Newark Part No.98Y3920
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
320+ | $2.430 |
640+ | $2.300 |
1280+ | $2.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 320
Multiple: 320
$777.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694105309102
Newark Part No.98Y3920
Technical Datasheet
GenderJack
Current Rating5.5A
Pin Diameter1.65mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter4.93mm
Voltage Rating20V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.65mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (21-Jan-2025)
Current Rating
5.5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
4.93mm
Product Range
-
Technical Docs (1)
Alternatives for 694105309102
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate