Print Page
Image is for illustrative purposes only. Please refer to product description.

14,250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 250+ | $2.370 |
| 500+ | $2.240 |
| 1000+ | $2.110 |
| 2500+ | $2.050 |
Price for:Each
Minimum: 250
Multiple: 250
$592.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4840.2200Copy
Newark Part No.50H2510
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating12V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 4840.22 is a 2-pole DC Connector with screw-on mounting, from rear-side.
- Low voltage DC plug
- Straight style
- 500VDC Dielectric strength
- <gt/> 100MΩ at 500VDC Insulation resistance
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
Lead (21-Jan-2025)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (3)
Alternatives for 4840.2200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
