DC Power Connectors - Barrel Plugs & Jacks:

366 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25R4804

RoHS

MULTICOMP PRO
Each
1+
$2.040
250+
$1.550
500+
$1.380
1000+
$1.240
5000+
$1.140
Min: 1 / Mult: 1
Plug
500mA
-
9mm
Cable Mount
Solder
1.4mm
3.4mm
12V
-
20T2054

RoHS

Each
1+
$1.390
10+
$1.390
100+
$1.180
250+
$1.180
500+
$1.180
More Pricing...
Min: 1 / Mult: 1
Socket
5A
2.5mm
-
PCB Mount
Solder
-
6.3mm
12V
Dual DC Sockets
40T5928

RoHS

Each
1+
$1.990
Min: 1 / Mult: 1
Jack
-
2.1mm
-
Panel Mount
-
5.5mm
12.7mm
-
-
97K6468

RoHS

Each
1+
$1.550
10+
$1.330
100+
$1.170
250+
$1.050
500+
$0.944
More Pricing...
Min: 1 / Mult: 1
Plug
1A
-
14.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
01P4255

RoHS

Each
1+
$2.270
10+
$2.000
50+
$1.780
100+
$1.610
250+
$1.470
More Pricing...
Min: 1 / Mult: 1
Plug
3A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
09H2198

RoHS

Date/Lot Code

Each
1+
$0.544
Min: 1 / Mult: 1
-
-
-
9mm
Cable Mount
-
1.75mm
4mm
-
-
96F9610

RoHS

Each
1+
$5.550
10+
$4.470
25+
$4.110
50+
$3.930
100+
$3.840
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
95B7224

RoHS

Each
1+
$4.370
10+
$4.060
25+
$3.790
50+
$3.720
100+
$3.640
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Through Hole
-
-
12V
-
52T9566

RoHS

Each
1+
$2.620
Min: 1 / Mult: 1
Jack
-
1.7mm
-
Panel Mount
-
4mm
-
-
-
81R1010

RoHS

Each
1+
$7.060
10+
$5.680
25+
$5.230
50+
$5.000
100+
$4.890
Min: 1 / Mult: 1
Plug
5A
2.5mm
12mm
Cable Mount
Solder
2.5mm
5.5mm
30V
-
96F9614

RoHS

Each
1+
$5.040
10+
$4.060
25+
$3.730
50+
$3.570
100+
$3.490
Min: 1 / Mult: 1
Jack
5A
2mm
-
Panel Mount
Solder
-
-
12V
-
97K6466

RoHS

Each
1+
$1.660
10+
$1.430
100+
$1.260
250+
$1.130
500+
$1.020
More Pricing...
Min: 1 / Mult: 1
Plug
500mA
-
14.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
63M0354

RoHS

Date/Lot Code

Each
1+
$2.950
5+
$2.840
10+
$2.510
Min: 1 / Mult: 1
Plug
6A
2.1mm
11mm
Cable Mount, Panel Mount
Wire Lead
2.1mm
5.5mm
24V
-
97K6467

RoHS

Each
1+
$1.050
10+
$0.908
100+
$0.798
250+
$0.713
500+
$0.645
More Pricing...
Min: 1 / Mult: 1
Plug
1A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
37F2997

RoHS

Each
1+
$3.840
10+
$3.090
25+
$2.840
50+
$2.710
100+
$2.660
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
65K7786

RoHS

Each
1+
$1.610
10+
$1.300
25+
$1.190
50+
$1.150
100+
$1.120
Min: 1 / Mult: 1
Jack
5A
2mm
-
PCB Mount
Through Hole
-
6.3mm
-
-
38C9200

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.320
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
3mm
6.3mm
-
-
40T5912

RoHS

Each
1+
$1.880
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
-
2.1mm
5.5mm
-
-
98K5990

RoHS

Each
1+
$3.190
10+
$2.850
50+
$2.590
100+
$2.390
250+
$2.210
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
52T9487

RoHS

Each
1+
$2.720
Min: 1 / Mult: 1
Jack
4.5A
2.1mm
-
In Line Mount
Solder
2.1mm
5.5mm
12V
-
34C3282

RoHS

Date/Lot Code

Each
1+
$0.729
10+
$0.673
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.1mm
5.5mm
-
-
40T6156

RoHS

Each
1+
$3.140
Min: 1 / Mult: 1
Plug
-
1mm
-
Cable Mount
-
3.3mm
5.5mm
13.5V
-
11M0563

RoHS

Each
1+
$0.562
100+
$0.562
250+
$0.562
500+
$0.562
1000+
$0.562
Min: 1 / Mult: 1
Jack
5A
2mm
-
Panel Mount
Solder
-
6.4mm
6V
-
11X5661
Each
1+
$6.650
Min: 1 / Mult: 1
Jack
-
-
-
Cable Mount
-
2.1mm
5.5mm
-
-
46Y9497

RoHS

Each
10+
$0.984
25+
$0.942
50+
$0.899
100+
$0.843
500+
$0.757
More Pricing...
Min: 10 / Mult: 10
Jack
2A
1mm
-
Through Hole Mount
Through Hole
-
4.2mm
30V
-
51-75 of 366 items
of 15 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO