Print Page
Image is for illustrative purposes only. Please refer to product description.
1,283 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5997
Newark Part No.52T9487
Technical Datasheet
GenderJack
Current Rating4.5A
Pin Diameter2.1mm
Barrel Length-
Connector MountingIn Line Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
SVHCTo Be Advised
Product Overview
In-Line DC Power Jack Solder lug terminals and flexible plastic strain relief Color: Black I.D.: 5.5mm Center Pin I.D. Mating Plug: 2.1mm
- Gender: Jack
- Current Rating: DC12V, 2A
- Dielectric Strength: 125V to 1000V (1 Minute)
- Insulation Resistance: DC500V ±50V 100MΩ Min.
- Contact Resistance: 3mΩ (20mΩ Max.)
- Soldering Temperature: 60W/3Sec.
- Operating Temperature: -25°C to +85°C
Applications
Power Supplies, Hobby & Education, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
In Line Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
SVHC
To Be Advised
Current Rating
4.5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate