Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No761KS12Copy
Newark Part No.81R1010
Your Part Number
1,363 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 10+ | $6.610 |
| 25+ | $6.080 |
| 50+ | $5.810 |
| 100+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No761KS12Copy
Newark Part No.81R1010
Technical Datasheet
Current Rating5A
Pin Diameter2.5mm
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating30V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 761KS12 from Switchcraft is a DC power plug with 2.5mm diameter pin. It mates with L712AS, L712RAS, PCL712AS power jacks.
- Current rating is 5A up to 30V DC at 65˚C
- Initial contact resistance is 10mohm
- Maximum dielectric withstanding voltage is 500VAC
- IP66, IP67, IP68 / NEMA 250 (6P) when mated
- Locking ring provides security in critical applications
- Sleeve terminal serves as cord clamp
- Handle/boot with cable strain relief
- Operating temperature range is -20°C to 65°C
- Plug sleeve and pin is plated copper alloy
- Rigid thermoplastic housing and insulator
- Made in the USA
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Plug
Pin Diameter
2.5mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
30V
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
