DC Power Connectors - Barrel Plugs & Jacks:

366 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
21T1246

RoHS

Each
1+
$3.510
10+
$1.930
100+
$1.480
500+
$1.250
1000+
$1.210
More Pricing...
Min: 1 / Mult: 1
Socket
5A
2.5mm
-
PCB Mount
Solder
-
6.3mm
12VDC
Dual DC Sockets
03M4244

RoHS

Each
1+
$2.000
10+
$1.850
25+
$1.710
50+
$1.630
100+
$1.590
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Through Hole
-
6.3mm
-
-
94X0662

RoHS

Each
1+
$0.279
10+
$0.279
100+
$0.279
500+
$0.279
1000+
$0.279
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Through Hole Mount
Through Hole
-
5.85mm
16V
Locking DC Plug & Socket Series
31Y1049

RoHS

Each
1+
$2.850
10+
$2.050
100+
$1.520
250+
$1.410
500+
$1.350
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
12VDC
-
94X0661

RoHS

Each
1+
$6.810
10+
$5.030
100+
$3.980
250+
$3.790
500+
$3.720
More Pricing...
Min: 1 / Mult: 1
Plug
-
2.5mm
9.5mm
Cable Mount
Solder
-
5mm
16V
Locking DC Plug & Socket Series
49AC3715

RoHS

Each
1+
$0.864
10+
$0.864
100+
$0.792
500+
$0.731
1000+
$0.731
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
PCB Mount
Through Hole
-
4mm
12VDC
-
75Y6266

RoHS

Each
1+
$0.687
10+
$0.687
100+
$0.687
250+
$0.687
500+
$0.687
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.5mm
-
Surface Mount
Surface Mount
-
6.4mm
12VDC
Dual DC Sockets
70C1831
Each
1+
$11.200
100+
$9.230
250+
$8.480
500+
$7.910
1000+
$7.470
Min: 1 / Mult: 1
Plug
8A
-
-
-
-
-
-
24VDC
Pro Car - 12V Cigar Plugs
38C8970

Date/Lot Code

Each
1+
$0.184
Min: 1 / Mult: 1
Plug
-
-
-
-
Screw
-
-
-
-
66X5863

RoHS

Each
1+
$0.163
100+
$0.163
250+
$0.163
500+
$0.163
1000+
$0.163
Min: 1 / Mult: 1
Jack
500mA
-
4mm
Cable Mount
-
-
10mm
12VDC
-
66X5864

RoHS

Each
1+
$1.890
100+
$1.480
250+
$1.340
500+
$1.230
1000+
$1.140
Min: 1 / Mult: 1
Jack
1A
2.35mm
4mm
Cable Mount
Solder
-
5.7mm
12VDC
-
80AH1414

RoHS

Each
1+
$6.680
10+
$6.200
25+
$5.780
50+
$5.690
100+
$5.560
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
1.3mm
3.8mm
24VDC
Z Series
50H2511

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$1.330
50+
$1.330
100+
$1.330
250+
$1.330
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2mm
-
PCB Mount
Through Hole
-
6mm
12VDC
-
50H2509

RoHS

Date/Lot Code

Each
1+
$3.520
10+
$3.260
50+
$3.260
100+
$3.260
250+
$3.260
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
3.3mm
5.5mm
13.5VDC
-
75Y6645

RoHS

Date/Lot Code

Each
1+
$0.284
10+
$0.284
100+
$0.284
250+
$0.284
500+
$0.284
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.35mm
-
PCB Mount
Through Hole
-
6.3mm
20V
DCJ235 Series
70AK6778

RoHS

Each
1+
$1.690
100+
$1.370
250+
$1.260
500+
$1.160
1000+
$1.090
Min: 1 / Mult: 1
Receptacle
-
2.1mm
-
Chassis Mount
Solder
2.1mm
-
-
-
24AM8668
Each
1+
$10.440
10+
$9.590
25+
$8.890
50+
$8.230
100+
$7.710
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
24VDC
NPB 708 Series
24AM8671
Each
1+
$10.440
10+
$9.590
25+
$8.890
50+
$8.230
100+
$7.710
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.1mm
-
Panel Mount
Solder
-
-
24VDC
-
08AM3808

RoHS

Each
1+
$2.230
Min: 1 / Mult: 1
Jack
21A
2.5mm
-
PCB Mount
Through Hole Right Angle
-
5.6mm
20V
-
78AK7775

RoHS

Each
1+
$1.340
250+
$1.050
500+
$0.955
1000+
$0.876
5000+
$0.810
Min: 1 / Mult: 1
Plug
-
1.3mm
9.5mm
Cable Mount
Solder
-
3.5mm
-
-
78AK7040

RoHS

Each
1+
$0.595
250+
$0.467
500+
$0.425
1000+
$0.390
5000+
$0.361
Min: 5 / Mult: 5
Plug
20A
3.5mm
-
Cable Mount
Solder
-
-
500V
MP SH Series
08AM3804

RoHS

Each
1+
$1.340
Min: 1 / Mult: 1
Jack
12A
0.7mm
-
PCB Mount
Through Hole Right Angle
-
4.65mm
20V
-
81AK4515

RoHS

Pack of 10
1+
$3.100
100+
$2.640
250+
$2.460
500+
$2.320
1000+
$2.220
Min: 1 / Mult: 1
-
-
2.5mm
14mm
Cable Mount
Solder
-
5.5mm
-
PS11xxx
50AK9931

RoHS

Each
1+
$7.410
10+
$7.410
20+
$7.410
Min: 1 / Mult: 1
Plug
15A
-
11.8mm
Cable Mount
Solder
-
6.81mm
24VDC
-
50AK9929

RoHS

Each
1+
$12.950
10+
$10.770
20+
$10.520
Min: 1 / Mult: 1
Jack
15A
2.2mm
-
Panel Mount
Solder
-
-
24VDC
-
176-200 of 366 items
of 15 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO