Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681465
Newark Part No.21T1246
Product RangeDual DC Sockets
Technical Datasheet
115 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.270 |
| 100+ | $1.170 |
| 500+ | $1.080 |
| 1000+ | $1.080 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681465
Newark Part No.21T1246
Product RangeDual DC Sockets
Technical Datasheet
GenderSocket
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating12VDC
Product RangeDual DC Sockets
SVHCNo SVHC (21-Jan-2025)
Alternatives for FC681465
2 Products Found
Product Overview
The FC681465 from Cliff Electronic Components is a dual socket, pin ring type with switch DC power socket. It is suitable for use with 2.1mm and 2.5mm diameter plugs. This connector has electrical rating of 5A /12VDC and maximum electrical insulation of 100Mohm. Typical applications include signal processors and power supplies.
- Black colour socket
- Polybutylene terephthalate glass fibre reinforced material housing
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Socket
Pin Diameter
2.5mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
Dual DC Sockets
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate