Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6814775
Newark Part No.94X0661
Product RangeLocking DC Plug & Socket Series
Your Part Number
581 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 10+ | $5.860 |
| 100+ | $4.620 |
| 250+ | $4.570 |
| 500+ | $4.500 |
| 1000+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6814775
Newark Part No.94X0661
Product RangeLocking DC Plug & Socket Series
Technical Datasheet
Current Rating-
Pin Diameter2.5mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5mm
Voltage Rating16V
Product RangeLocking DC Plug & Socket Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC6814775 is a 5A black PCB switched DC Power Socket with 2.5mm diameter pin. This DC-9A series socket with plastic body. It is designed with toughness and durability.
- Maximum contact resistance is 30mohm
- Maximum current rating of 2A at 16VDC
- Minimum insulation resistance of 100Mohm at 500VDC
- Dielectric withstand voltage is 500VAC for 1 minute
Applications
Signal Processing, Power Management
Technical Specifications
Gender
Plug
Pin Diameter
2.5mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
16V
SVHC
No SVHC (04-Feb-2026)
Current Rating
-
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5mm
Product Range
Locking DC Plug & Socket Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
