2. Connectors
                                                                                                  3. Power Entry Connectors
                                                                                                  4. DC Power Connectors - Barrel Plugs & Jacks
                                                                                                  Print Page

                                                                                                  24-5361

                                                                                                  DC Power Connector, Plug, 6 A, 2.1 mm, 11 mm, Cable Mount, Panel Mount, Wire Lead

                                                                                                  Date/Lot Code

                                                                                                  MCM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MCM 24-5361
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No24-5361
                                                                                                  Newark Part No.63M0354
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  211 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.070
                                                                                                  5+$2.950
                                                                                                  10+$2.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.07
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MCM
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No24-5361
                                                                                                  Newark Part No.63M0354
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  Current Rating6A
                                                                                                  Pin Diameter2.1mm
                                                                                                  Barrel Length11mm
                                                                                                  Connector MountingCable Mount, Panel Mount
                                                                                                  Contact Termination TypeWire Lead
                                                                                                  Barrel Inner Diameter2.1mm
                                                                                                  Barrel Outer Diameter5.5mm
                                                                                                  Voltage Rating24V
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Ideal for CCTV applications, these DC power pigtail cords are handy in the field when terminating and transitioning 2 conductor camera power. Also available in a female version.

                                                                                                  • DC barrel plug and receptacle dimensions: 5. 5 mm x 2. 1mm
                                                                                                  • Center positive
                                                                                                  • Color-coded wires; red(+); black (-)
                                                                                                  • 3' length
                                                                                                  • Tinned leads
                                                                                                  • 28AWG

                                                                                                  Applications

                                                                                                  Power Supplies, Automotive Systems, Consumer Electronics, Electronics, Industrial, Robotics

                                                                                                  Contents

                                                                                                  x1 2.1mm × 5.5mm DC Plug; 1m Wire Lead

                                                                                                  Technical Specifications

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Pin Diameter

                                                                                                  2.1mm

                                                                                                  Connector Mounting

                                                                                                  Cable Mount, Panel Mount

                                                                                                  Barrel Inner Diameter

                                                                                                  2.1mm

                                                                                                  Voltage Rating

                                                                                                  24V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Current Rating

                                                                                                  6A

                                                                                                  Barrel Length

                                                                                                  11mm

                                                                                                  Contact Termination Type

                                                                                                  Wire Lead

                                                                                                  Barrel Outer Diameter

                                                                                                  5.5mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG