2. Connectors
                                                                                                  3. RF / Coaxial Connectors & Accessories
                                                                                                  4. RF Terminators
                                                                                                  Print Page

                                                                                                  142-9003-201

                                                                                                  RF Terminator, Non Magnetic, PCB Termination, 18 GHz, Jack, 50 ohm

                                                                                                  JOHNSON - CINCH CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  JOHNSON - CINCH CONNECTIVITY 142-9003-201
                                                                                                  ManufacturerJOHNSON - CINCH CONNECTIVITY
                                                                                                  Manufacturer Part No142-9003-201
                                                                                                  Newark Part No.46AC2319
                                                                                                  See all Technical Docs
                                                                                                  18 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$3.250
                                                                                                  10+$3.250
                                                                                                  25+$3.250
                                                                                                  50+$3.250
                                                                                                  100+$3.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.25
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  JOHNSON - CINCH CONNECTIVITY
                                                                                                  ManufacturerJOHNSON - CINCH CONNECTIVITY
                                                                                                  Manufacturer Part No142-9003-201
                                                                                                  Newark Part No.46AC2319
                                                                                                  RF / Coaxial Termination TypePCB Termination
                                                                                                  Operating Frequency Min-
                                                                                                  Frequency Max18GHz
                                                                                                  Operating Frequency Max18GHz
                                                                                                  Coaxial TerminationThrough Hole Vertical
                                                                                                  Connector Type-
                                                                                                  Connector GenderJack
                                                                                                  Coaxial Cable TypeRG161, RG174, RG179, RG187, RG188, RG316
                                                                                                  Impedance50ohm
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Product Range-
                                                                                                  Connector MountingPCB Mount
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  Applications

                                                                                                  RF Communications, Industrial, 5G Wireless

                                                                                                  Technical Specifications

                                                                                                  RF / Coaxial Termination Type

                                                                                                  PCB Termination

                                                                                                  Frequency Max

                                                                                                  18GHz

                                                                                                  Coaxial Termination

                                                                                                  Through Hole Vertical

                                                                                                  Connector Gender

                                                                                                  Jack

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Operating Frequency Min

                                                                                                  -

                                                                                                  Operating Frequency Max

                                                                                                  18GHz

                                                                                                  Connector Type

                                                                                                  -

                                                                                                  Coaxial Cable Type

                                                                                                  RG161, RG174, RG179, RG187, RG188, RG316

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Connector Mounting

                                                                                                  PCB Mount

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG