Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-9003-201Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46AC2319
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
| 10+ | $21.270 |
| 25+ | $18.060 |
| 50+ | $16.560 |
| 100+ | $15.260 |
| 250+ | $14.910 |
Price for:Each
Minimum: 1
Multiple: 1
$22.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-9003-201Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46AC2319
RF / Coaxial Termination TypePCB Termination
Operating Frequency Min-
Coaxial TerminationThrough Hole Vertical
Operating Frequency Max18GHz
Frequency Max18GHz
Connector Type-
Connector GenderJack
Coaxial Cable TypeRG161, RG174, RG179, RG187, RG188, RG316
Contact MaterialCopper Alloy
Impedance50ohm
Product Range-
Connector MountingPCB Mount
SVHCLead
Product Overview
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Coaxial Termination
Through Hole Vertical
Frequency Max
18GHz
Connector Gender
Jack
Contact Material
Copper Alloy
Product Range
-
SVHC
Lead
Operating Frequency Min
-
Operating Frequency Max
18GHz
Connector Type
-
Coaxial Cable Type
RG161, RG174, RG179, RG187, RG188, RG316
Impedance
50ohm
Connector Mounting
PCB Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
