334 Product Results Found for "TE CONNECTIVITY"
Find a huge range of Sensor Connectors at Newark Electronics Mexico. We stock a large selection of Sensor Connectors, including new and most popular products from the world's top manufacturers including: TE Connectivity, TE Connectivity - Erni & TE Connectivity - Amp
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Gender
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ $17.060 10+ $15.070 25+ $14.290 50+ $13.750 100+ $13.190 More Pricing... | - | M12 | Receptacle | Female | 8Contacts | 8 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Bronze | Gold | 2A | 30V | |||||
TE CONNECTIVITY | Each | 1+ $9.740 10+ $8.500 25+ $8.490 50+ $8.310 100+ $8.120 More Pricing... | - | M12 | Plug | Male | 5Contacts | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ $21.250 10+ $19.030 25+ $18.060 50+ $17.380 100+ $17.160 | - | M12 | Plug | Male | 12Contacts | 12 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ $8.900 10+ $7.950 25+ $7.540 50+ $7.260 100+ $6.820 | - | M12 | Plug | Male | 5Contacts | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
TE CONNECTIVITY | Each | 1+ $16.530 10+ $14.420 25+ $13.710 50+ $13.170 100+ $12.670 More Pricing... | - | M12 | Plug | Male | 8Contacts | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 2A | 30V | |||||
TE CONNECTIVITY | Each | 1+ $8.020 10+ $7.440 25+ $7.130 50+ $6.730 100+ $6.270 More Pricing... | - | M12 | Plug | Male | 4Contacts | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ $9.700 10+ $8.480 25+ $8.050 50+ $7.730 100+ $7.440 More Pricing... | - | M12 | Receptacle | Female | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ $15.170 10+ $14.260 25+ $13.550 50+ $13.090 100+ $12.770 | - | M12 | Receptacle | Female | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
TE CONNECTIVITY | Each | 1+ $9.010 10+ $8.330 25+ $7.910 50+ $7.600 100+ $7.300 More Pricing... | - | M12 | Plug | Male | 5Contacts | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 5A | 60V | |||||
TE CONNECTIVITY | Each | 1+ $9.510 10+ $8.740 25+ $8.230 50+ $7.970 100+ $7.670 More Pricing... | - | M12 | Receptacle | Female | 5Contacts | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
TE CONNECTIVITY | Each | 1+ $10.840 10+ $10.270 25+ $9.820 50+ $9.330 100+ $8.800 More Pricing... | - | M12 | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
TE CONNECTIVITY | Each | 1+ $8.310 10+ $8.150 25+ $7.980 50+ $7.670 100+ $7.360 More Pricing... | - | M12 | Plug | Male | 4Contacts | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ $13.090 10+ $11.490 25+ $11.010 50+ $10.570 100+ $10.150 More Pricing... | - | M8 | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 30V | ||||||
TE CONNECTIVITY | Each | 1+ $11.980 10+ $10.740 25+ $10.180 50+ $9.790 100+ $9.350 More Pricing... | - | M12 | Plug | Male | 8Contacts | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 2A | 30V | |||||
TE CONNECTIVITY | Each | 1+ $15.550 10+ $13.620 25+ $12.940 50+ $12.450 100+ $11.980 | - | M12 | Plug | Male | 8Contacts | 8 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
TE CONNECTIVITY | Each | 1+ $12.280 10+ $10.720 25+ $10.180 50+ $9.780 100+ $9.400 More Pricing... | - | M12 | Plug | Male | 8Contacts | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 2A | 30V | |||||
TE CONNECTIVITY | Each | 1+ $8.920 10+ $8.480 25+ $8.070 50+ $7.750 100+ $7.430 More Pricing... | - | M12 | Receptacle | Female | 5Contacts | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
TE CONNECTIVITY | Each | 1+ $12.580 10+ $10.990 25+ $10.420 50+ $10.020 100+ $9.630 More Pricing... | - | M12 | Receptacle | Female | 8Contacts | 8 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 30V | |||||
Each | 1+ $13.440 10+ $13.140 25+ $12.660 50+ $12.390 100+ $12.180 | - | M12 | Plug | Male | 8Contacts | 8 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
TE CONNECTIVITY | Each | 1+ $8.300 10+ $7.240 25+ $6.870 50+ $6.600 100+ $6.340 More Pricing... | - | M12 | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ $156.670 5+ $149.150 10+ $141.610 25+ $138.390 | - | M12 | - | Male | - | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | - | - | - | - | 60V | ||||||
TE CONNECTIVITY | Each | 1+ $20.870 10+ $20.240 25+ $19.680 50+ $19.120 100+ $18.570 | M8/M12 Connector System | M12 | - | Male | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | - | |||||
Each | 1+ $11.460 10+ $10.650 25+ $9.350 50+ $9.220 100+ $9.200 | - | M8 | Plug | Male | 3Contacts | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60V | ||||||
TE CONNECTIVITY | Each | 1+ $9.770 10+ $8.580 25+ $8.140 50+ $7.830 100+ $7.710 More Pricing... | - | M12 | - | Male | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ $10.830 10+ $10.340 25+ $9.860 | - | M8 | - | Female | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60V | ||||||