Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4140012081-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94AC3468
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.570 |
Price for:Each
Minimum: 1
Multiple: 1
$16.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4140012081-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94AC3468
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Plug
No. of Contacts
8Contacts
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Copper Alloy Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
Sensor Connector Gender
Male
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
2A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for T4140012081-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
