KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Terminal Block Interface Modules
                                                                                                  Print Page

                                                                                                  IFM IDC 64

                                                                                                  Terminal Block Interface, IDC 64 Position Plug, Screw Type 64 Position Terminal Block, 1 A, 250 V

                                                                                                  M JAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  M JAY IFM IDC 64
                                                                                                  ManufacturerM JAY
                                                                                                  Manufacturer Part NoIFM IDC 64
                                                                                                  Newark Part No.18J5258
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$95.790
                                                                                                  25+$91.950
                                                                                                  50+$89.820
                                                                                                  100+$87.270
                                                                                                  250+$84.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $95.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  M JAY
                                                                                                  ManufacturerM JAY
                                                                                                  Manufacturer Part NoIFM IDC 64
                                                                                                  Newark Part No.18J5258
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromIDC 64 Position Plug
                                                                                                  Convert ToScrew Type 64 Position Terminal Block
                                                                                                  Rated Current1A
                                                                                                  Rated Voltage250V
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (20-Jun-2016)

                                                                                                  Product Overview

                                                                                                  The IFM IDC 64 is a 64-way 1A Terminal Block Interface made up of self extinguishing polyamide. It converts from IDC 64-position plug to screw type 64-position terminal block. DIN rail mounting modules to connect discrete wiring to a standard 0.127mm pitch ribbon cable connector. It is especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality IDC male connector and screw terminals connectors which will accept cables up to 4mm².

                                                                                                  • 15mΩ Resistance
                                                                                                  • 109Ω Insulation resistance
                                                                                                  • UL94V-0 Flammability

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  IDC 64 Position Plug

                                                                                                  Rated Current

                                                                                                  1A

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert To

                                                                                                  Screw Type 64 Position Terminal Block

                                                                                                  Rated Voltage

                                                                                                  250V

                                                                                                  SVHC

                                                                                                  No SVHC (20-Jun-2016)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (20-Jun-2016)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate