Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.390 |
| 25+ | $92.470 |
| 50+ | $90.290 |
| 100+ | $87.680 |
| 250+ | $85.050 |
Price for:Each
Minimum: 1
Multiple: 1
$96.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM IDC 64Copy
Newark Part No.18J5258
Technical Datasheet
Convert FromIDC 64 Position Plug
Convert ToScrew Type 64 Position Terminal Block
Rated Current1A
Rated Voltage250V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The IFM IDC 64 is a 64-way 1A Terminal Block Interface made up of self extinguishing polyamide. It converts from IDC 64-position plug to screw type 64-position terminal block. DIN rail mounting modules to connect discrete wiring to a standard 0.127mm pitch ribbon cable connector. It is especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality IDC male connector and screw terminals connectors which will accept cables up to 4mm².
- 15mΩ Resistance
- 109Ω Insulation resistance
- UL94V-0 Flammability
Technical Specifications
Convert From
IDC 64 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 64 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
