Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW4D400-CP12-30
Newark Part No.87P0736
Product RangeW4D400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $667.810 |
Price for:Each
Minimum: 10
Multiple: 1
$6,678.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4D400-CP12-30
Newark Part No.87P0736
Product RangeW4D400 Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size504mm
External Depth117mm
Bearing TypeBall Bearing
Air Flow - CFM1527.35CFM
Noise Rating-
Power Rating185W
Rated Speed1690rpm
Power Connection Type7 Lead Wires
Current Rating440mA
IP RatingIP44
Air Flow - m3/min43.25m³/min
Product RangeW4D400 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
504mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1690rpm
Current Rating
440mA
Air Flow - m3/min
43.25m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
117mm
Air Flow - CFM
1527.35CFM
Power Rating
185W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
W4D400 Series
Technical Docs (2)
Alternatives for W4D400-CP12-30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate