Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA80AP-11/22-3WB
Newark Part No.36AJ7431
Product RangeOA80AP-DUALV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA80AP-11/22-3WB
Newark Part No.36AJ7431
Product RangeOA80AP-DUALV Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM17CFM
Noise Rating18dB
Power Rating5W
Rated Speed1700rpm
Power Connection Type4 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA80AP-DUALV Series
Product Overview
- OA80AP series dual voltage AC axial fan
- Dual ball bearings
- 115/230VAC rated voltage 50/60Hz
- 22AWG 4x lead wires connection
- Die cast aluminium black finish frame
- 80,000 hours (L10 at 45°C) life expectancy
- Inner rotor, shaded pole induction, single phase, impedance protected motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
18dB
Rated Speed
1700rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
17CFM
Power Rating
5W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
OA80AP-DUALV Series
Technical Docs (1)
Alternatives for OA80AP-11/22-3WB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate