Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAK2882HB
Newark Part No.41T3670
Product RangeAK28089 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $187.130 |
50+ | $168.220 |
100+ | $156.080 |
Price for:Each
Minimum: 40
Multiple: 10
$7,485.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAK2882HB
Newark Part No.41T3670
Product RangeAK28089 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1400CFM
Noise Rating78dBA
Power Rating290W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating1.22A
IP Rating-
Air Flow - m3/min39.62m³/min
Product RangeAK28089 Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
78dBA
Rated Speed
3200rpm
Current Rating
1.22A
Air Flow - m3/min
39.62m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
1400CFM
Power Rating
290W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AK28089 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate