Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025MB-A1L-AA-00
Newark Part No.43Y7479
Product Range08025MB Series
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.010 |
| 5+ | $18.010 |
| 10+ | $16.630 |
| 25+ | $16.620 |
| 50+ | $16.620 |
| 100+ | $16.620 |
Price for:Each
Minimum: 1
Multiple: 1
$18.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025MB-A1L-AA-00
Newark Part No.43Y7479
Product Range08025MB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM20.1CFM
Noise Rating24dB
Power Rating8W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.57m³/min
Product Range08025MB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
24dB
Rated Speed
3000rpm
Current Rating
110mA
Air Flow - m3/min
0.57m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
20.1CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08025MB Series
Technical Docs (1)
Alternatives for 08025MB-A1L-AA-00
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability