Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA60EC-UR-1WBIP68A
Newark Part No.91AH9607
Product RangeOA60EC IP68-ATEX Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $52.470 |
Price for:Each
Minimum: 1
Multiple: 1
$52.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA60EC-UR-1WBIP68A
Newark Part No.91AH9607
Product RangeOA60EC IP68-ATEX Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM19.5CFM
Noise Rating31dBA
Power Rating2.4W
Rated Speed3950rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOA60EC IP68-ATEX Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
3950rpm
Current Rating
90mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
19.5CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OA60EC IP68-ATEX Series
Technical Docs (3)
Alternatives for OA60EC-UR-1WBIP68A
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate