115V / 230V AC Axial Fans :
24 Products FoundFind a huge range of 115V / 230V AC Axial Fans at Newark Electronics Mexico. We stock a wide range of AC Axial Fans, such as 115V, 230V, 220V to 240V & 100V to 240V AC Axial Fans from the worlds top manufacturers including: Orion Fans & Ebm-papst
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $151.570 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | - | 6.33m³/min | - | W2S130 Series | ||||||
Each | 1+ $102.730 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 203CFM | - | 42W | 3200rpm | 6 Lead Wires | 310mA | IP20 | - | 5.74m³/min | - | W2S130 Series | ||||||
Each | 1+ $72.560 5+ $70.750 10+ $68.940 25+ $65.300 50+ $61.670 More Pricing... | 115V / 230V | Square | 60mm | 25mm | Ball Bearing | 19.5CFM | 31dBA | 2.4W | 3950rpm | 2 Lead Wires | 90mA | IP68 | - | - | - | OA60EC IP68-ATEX Series | ||||||
Each | 1+ $72.640 5+ $70.820 10+ $69.000 25+ $65.370 50+ $61.740 More Pricing... | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | 2 Lead Wires | 80mA | - | - | - | - | OA109EC Series | ||||||
Each | 1+ $276.830 5+ $247.980 10+ $219.130 25+ $207.840 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | Terminals | 350mA | - | - | - | - | OA254EC Series | ||||||
Each | 1+ $25.800 5+ $24.380 10+ $22.960 25+ $22.090 50+ $20.650 More Pricing... | 115V / 230V | Square | 80mm | 38mm | Ball Bearing | 31CFM | 29dBA | 12W | 3000rpm | 4 Lead Wires | - | - | - | - | 0.22Inch-H2O | OA80AP Dual Voltage Series | ||||||
Each | 1+ $24.090 | 115V / 230V | Square | 120mm | 25mm | Ball Bearing | 75CFM | 37dBA | 13W | 2900rpm | 4 Lead Wires | - | - | - | - | 0.29Inch-H2O | OA125AP Dual Voltage Series | ||||||
Each | 1+ $276.830 5+ $247.980 10+ $219.130 25+ $207.840 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | 2 Lead Wires | 350mA | - | - | - | - | OA254EC Series | ||||||
Each | 1+ $36.000 | 115V / 230V | Square | 60mm | 25mm | Ball Bearing | 19.5CFM | 31dBA | 2.4W | 3950rpm | 2 Lead Wires | 90mA | - | - | - | - | OA60EC Series | ||||||
Each | 1+ $200.400 | 115V / 230V | Square | 119mm | 25mm | Ball Bearing | 121CFM | 53dBA | 12W | 4850rpm | 2 Lead Wires | - | - | - | 3.417m³/min | - | AC4400FN Series | ||||||
51AK1498 RoHS | Each | 1+ $81.520 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | Terminals | 80mA | - | - | - | - | OA109EC Series | |||||
51AK1569 RoHS | Each | 1+ $36.870 5+ $36.080 10+ $35.270 25+ $33.670 50+ $32.070 More Pricing... | 115V / 230V | Square | 80mm | 25mm | Ball Bearing | 25CFM | 28dBA | 9W | 3000rpm | 4 Lead Wires | - | - | - | - | 0.21Inch-H2O | OA825AP Dual Voltage Series | |||||
51AK1502 RoHS | Each | 1+ $115.990 5+ $113.500 10+ $111.000 25+ $106.000 50+ $101.010 More Pricing... | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | 2 Lead Wires | 80mA | IP68 | IP68 | - | - | OA109EC-IP68-ATEX Series | |||||
51AK1491 RoHS | Each | 1+ $37.570 5+ $35.310 10+ $34.260 25+ $33.220 50+ $31.660 More Pricing... | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 105CFM | 42dBA | 15W | 3000rpm | 4 Lead Wires | - | - | - | - | 0.31Inch-H2O | OA109AP Dual Voltage Series | |||||
51AK1499 RoHS | Each | 1+ $93.360 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | Terminals | 80mA | IP68 | IP68 | - | - | OA109EC-IP68-ATEX Series | |||||
70AK7920 | Each | 1+ $95.760 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 93.06CFM | 40dBA | 3.6W | 3000rpm | Plug | 28mA | - | - | 2.63m³/min | - | AxiACi Series | |||||
70AK7922 | Each | 1+ $95.760 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 56.54CFM | 27dB | 1.7W | 1850rpm | Plug | 14mA | - | - | 1.6m³/min | - | AxiACi Series | |||||
70AK7919 | Each | 1+ $95.760 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 101.31CFM | 42dBA | 4.4W | 3300rpm | Plug | 34mA | - | - | 2.87m³/min | - | AxiACi Series | |||||
Each | 10+ $128.780 | 115V / 230V | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 48dBA | 7.5W | 5000rpm | 2 Lead Wires | - | IP54 | - | 1.334m³/min | - | AC8300H Series | ||||||
Each | 1+ $107.280 | 115V / 230V | Square | 119mm | 32mm | Ball Bearing | 120CFM | 51dBA | 11W | 3400rpm | 2 Lead Wires | - | IP21 | - | 3.4m³/min | - | AC4300H Series | ||||||
Each | 25+ $122.560 50+ $117.020 100+ $111.460 | 115V / 230V | Square | 92mm | 38mm | Ball Bearing | 86CFM | 55dBA | 11W | 6800rpm | 2 Lead Wires | - | IP20 | - | 2.4m³/min | - | AC3200JH Series | ||||||
Each | 1+ $28.650 5+ $27.940 10+ $27.210 25+ $25.780 50+ $24.350 More Pricing... | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 105CFM | 42dBA | 15W | 3000rpm | 4 Lead Wires | - | - | - | - | 0.31Inch-H2O | OA109AP Dual Voltage Series | ||||||
Each | 1+ $102.830 5+ $100.260 10+ $97.680 25+ $92.540 50+ $87.400 More Pricing... | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | 2 Lead Wires | 80mA | IP68 | - | - | - | OA109EC-IP68-ATEX Series | ||||||
Each | 25+ $223.590 50+ $213.300 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | - | 5.834m³/min | - | AC6200N Series | ||||||