Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254EC-UR-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9599
Product RangeOA254EC Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $268.760 |
| 5+ | $240.760 |
| 10+ | $212.740 |
| 25+ | $201.780 |
| 50+ | $197.740 |
Price for:Each
Minimum: 1
Multiple: 1
$268.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254EC-UR-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9599
Product RangeOA254EC Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM500CFM
Noise Rating56dBA
Power Rating22W
Rated Speed1700rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
Air Flow - m3/min-
Product RangeOA254EC Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
1700rpm
Current Rating
350mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
500CFM
Power Rating
22W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA254EC Series
Technical Docs (3)
Alternatives for OA254EC-UR-1WB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
