Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-11/22-1WBCopy
Newark Part No.51AK1491
Product RangeOA109AP Dual Voltage Series
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.570 |
| 5+ | $35.310 |
| 10+ | $34.260 |
| 25+ | $33.220 |
| 50+ | $31.660 |
| 100+ | $28.880 |
Price for:Each
Minimum: 1
Multiple: 1
$37.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11/22-1WBCopy
Newark Part No.51AK1491
Product RangeOA109AP Dual Voltage Series
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105CFM
Noise Rating42dBA
Power Rating15W
Rated Speed3000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.31Inch-H2O
Product RangeOA109AP Dual Voltage Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3000rpm
Current Rating
-
IP Rating
-
Static Pressure
0.31Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105CFM
Power Rating
15W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OA109AP Dual Voltage Series
Alternatives for OA109AP-11/22-1WB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
