Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA03-49Copy
Newark Part No.86K9801
Product RangeW2S130 Series
Your Part Number
70 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.570 |
Price for:Each
Minimum: 1
Multiple: 1
$151.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA03-49Copy
Newark Part No.86K9801
Product RangeW2S130 Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM223.6CFM
Noise Rating53dBA
Power Rating38W
Rated Speed3200rpm
Power Connection Type6 Lead Wires
Current Rating300mA
IP RatingIP20
Air Flow - m3/min6.33m³/min
Product RangeW2S130 Series
SVHCLead
Product Overview
The W2S130-AA03-49 is a 115/230VAC Axial Fan with wall ring, ball bearing, wire leaded power connection and 2-pole shaded pole motor. Die-cast aluminium housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
- 38W Rated power
- 70°C Maximum permissible ambient motor temperature
- IP20 Protection rating
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3200rpm
Current Rating
300mA
Air Flow - m3/min
6.33m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
223.6CFM
Power Rating
38W
Power Connection Type
6 Lead Wires
IP Rating
IP20
Product Range
W2S130 Series
Alternatives for W2S130-AA03-49
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
