W2E250 Series AC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $357.270 | 230V | Square | 250mm | 80mm | Ball Bearing | 1077.1CFM | 66dBA | 180W | 2700rpm | 4 Lead Wires | 790mA | IP44 | 31.084m³/min | W2E250 Series | ||||||
Each | 1+ $680.730 5+ $666.130 10+ $651.530 25+ $622.340 | 115V | Square | 280mm | 80mm | Ball Bearing | - | - | 165W | 2650rpm | Terminal Block | 1.47A | IP44 | - | W2E250 Series | ||||||
Each | 1+ $508.930 5+ $497.720 10+ $486.500 25+ $464.060 | 230V | Square | 280mm | 80mm | Ball Bearing | 1100CFM | 73dBA | 200W | 2850rpm | Terminal Block | - | IP44 | 30.8m³/min | W2E250 Series | ||||||
Each | 1+ $436.890 5+ $427.650 10+ $418.410 25+ $399.920 | 115V | Square | 280mm | 80mm | Ball Bearing | 988.81CFM | 72dBA | - | - | 4 Lead Wires | 1.49A | IP44 | 28m³/min | W2E250 Series | ||||||
Each | 1+ $658.940 5+ $632.880 10+ $609.000 25+ $584.400 | 230V | Circular | 280mm | 80mm | Ball Bearing | 1060CFM | 71dBA | 190W | 2800rpm | Terminals | 510mA | IP44 | 28m³/min | W2E250 Series | ||||||
Each | 1+ $314.720 5+ $307.960 10+ $301.190 25+ $287.680 50+ $274.150 | 115V | Square | 280mm | 80mm | Ball Bearing | 1100CFM | 73dBA | 175W | 2850rpm | Terminals | - | IP44 | 30.8m³/min | W2E250 Series | ||||||