Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-CB05-51Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47M2380
Product RangeW2E250 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $723.950 |
| 5+ | $707.750 |
| 10+ | $691.540 |
| 25+ | $657.140 |
| 50+ | $527.830 |
Price for:Each
Minimum: 1
Multiple: 1
$723.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-CB05-51Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47M2380
Product RangeW2E250 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size280mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1060CFM
Noise Rating71dBA
Power Rating190W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating510mA
IP RatingIP44
Air Flow - m3/min28m³/min
Product RangeW2E250 Series
SVHCLead
Alternatives for W2E250-CB05-51
2 Products Found
Product Overview
The W2E250-CB05-51 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Blades permanently attached to the external rotor motor for optimum motor cooling and reliable, long life operation. Counter-clockwise direction of rotation seen on rotor, air flow direction listed has grill on discharge.
- 190W Rated power
- 50°C Maximum permissible ambient motor temperature
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
2800rpm
Current Rating
510mA
Air Flow - m3/min
28m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
1060CFM
Power Rating
190W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
W2E250 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
