Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-DB13-51
Newark Part No.47M2381
Product RangeW2E250 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $436.890 |
| 5+ | $427.650 |
| 10+ | $418.410 |
| 25+ | $399.920 |
Price for:Each
Minimum: 1
Multiple: 1
$436.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-DB13-51
Newark Part No.47M2381
Product RangeW2E250 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM988.81CFM
Noise Rating72dBA
Power Rating-
Rated Speed-
Power Connection Type4 Lead Wires
Current Rating1.49A
IP RatingIP44
Air Flow - m3/min28m³/min
Product RangeW2E250 Series
SVHCLead
Product Overview
The W2E250-DB13-51 is a 115VAC Axial Fan with a maintenance-free ball bearing and sheet steel impeller. This W2E series 7-blade AC axial fan comes with a die-cast aluminum housing. The direction of rotation counter-clockwise seen on rotor and the air exhaust over struts. The power connection is through terminal strips (operating capacitor connected).
- F Insulation class
- Continuous operation (S1) mode
- IP44 Protection rating
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
72dBA
Rated Speed
-
Current Rating
1.49A
Air Flow - m3/min
28m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
988.81CFM
Power Rating
-
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
W2E250 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
