2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. AC Axial Fans
                                                                                                  Print Page

                                                                                                  W4D350-CA06-14

                                                                                                  AC Axial Fan, 230V / 400V, Circular, 350 mm, 80 mm, Ball Bearing, 1705.7 CFM

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST W4D350-CA06-14
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoW4D350-CA06-14
                                                                                                  Newark Part No.47M2385
                                                                                                  Product RangeW4D350 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$625.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 1
                                                                                                  $6,258.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoW4D350-CA06-14
                                                                                                  Newark Part No.47M2385
                                                                                                  Product RangeW4D350 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Nominal Rated Voltage AC230V / 400V
                                                                                                  Fan Frame TypeCircular
                                                                                                  Fan Frame Size350mm
                                                                                                  External Depth80mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Air Flow - CFM1705.7CFM
                                                                                                  Noise Rating69dBA
                                                                                                  Power Rating190W
                                                                                                  Rated Speed1620rpm
                                                                                                  Power Connection Type9 Lead Wires
                                                                                                  Current Rating390mA
                                                                                                  IP RatingIP44
                                                                                                  Air Flow - m3/min55m³/min
                                                                                                  Product RangeW4D350 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The W4D350-CA06-14 is a 230VAC Axial Fan with ball bearing and wire leaded power connection, straight blades with wall ring with guard grille, static efficiency category shaft horizontal or rotor on bottom mounting position. Sheet steel pre-galvanized and coated in black plastic wall ring and sheet steel-coated in black blade.

                                                                                                  • V-Direction of air flow
                                                                                                  • Counter-clockwise direction of rotation seen on rotor
                                                                                                  • 5 Blades
                                                                                                  • IP44 Protection rating
                                                                                                  • -40 to 80°C Permissible ambient motor temperature range

                                                                                                  Technical Specifications

                                                                                                  Nominal Rated Voltage AC

                                                                                                  230V / 400V

                                                                                                  Fan Frame Size

                                                                                                  350mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Noise Rating

                                                                                                  69dBA

                                                                                                  Rated Speed

                                                                                                  1620rpm

                                                                                                  Current Rating

                                                                                                  390mA

                                                                                                  Air Flow - m3/min

                                                                                                  55m³/min

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Fan Frame Type

                                                                                                  Circular

                                                                                                  External Depth

                                                                                                  80mm

                                                                                                  Air Flow - CFM

                                                                                                  1705.7CFM

                                                                                                  Power Rating

                                                                                                  190W

                                                                                                  Power Connection Type

                                                                                                  9 Lead Wires

                                                                                                  IP Rating

                                                                                                  IP44

                                                                                                  Product Range

                                                                                                  W4D350 Series

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG