AC Axial Fans:
10 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $192.570 | Min: 1 / Mult: 1 | 115V | Circular | 254mm | 89mm | Precision Ball Bearing | 665CFM | 52dBA | 23W | 1600rpm | Terminals | 230mA | - | 18.83m³/min | Multicomp Pro Axial Fans | |||||
Each | 1+ $194.930 5+ $177.960 10+ $167.820 25+ $150.770 50+ $139.200 More Pricing... | Min: 1 / Mult: 1 | 115V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 57dBA | 27W | 1600rpm | Terminals | 230mA | - | 14.15m³/min | A1259 | |||||
Each | 1+ $341.910 5+ $333.710 10+ $325.520 25+ $309.120 | Min: 1 / Mult: 1 | 230V | Circular | 330mm | 87mm | Ball Bearing | 1147.72CFM | - | 140W | 1600rpm | 4 Lead Wires | 610mA | IP44 | 32.5m³/min | A4E330 Series | |||||
51AK1497 RoHS | Each | 1+ $25.180 5+ $24.620 10+ $24.040 25+ $22.910 50+ $21.780 More Pricing... | Min: 1 / Mult: 1 | 230V | Square | 120mm | 38.5mm | Ball Bearing | 51CFM | 26dBA | 8W | 1600rpm | Terminals | - | - | - | OA109AP Series | ||||
Each | 1+ $44.780 5+ $44.780 10+ $44.780 25+ $44.780 50+ $44.780 More Pricing... | Min: 1 / Mult: 1 | 115V | Circular | 254mm | 89mm | Ball Bearing | 530CFM | 57dBA | 26.5W | 1600rpm | 2 Lead Wires | 240mA | - | 14.999m³/min | AK25489 Series | |||||
Each | 1+ $285.270 5+ $258.780 10+ $230.440 25+ $215.440 50+ $197.820 | Min: 1 / Mult: 1 | 220V to 240V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 57dBA | 30W | 1600rpm | Terminals | 130mA | - | 14.15m³/min | A2259 | |||||
Each | 10+ $125.670 25+ $122.430 50+ $115.980 100+ $104.150 250+ $93.730 | Min: 18 / Mult: 1 | 230V | Circular | 254mm | 89mm | Ball Bearing | 530CFM | 57dBA | 28.8W | 1600rpm | Terminals | 160mA | - | 14.999m³/min | AK25489 Series | |||||
Each | 1+ $33.640 5+ $31.000 10+ $28.360 25+ $25.720 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 97CFM | 45dBA | 27.6W | 1600rpm | Terminals | 250mA | - | - | OA109 Temperature Control Series | |||||
Each | 1+ $120.670 5+ $109.090 10+ $107.410 25+ $104.660 50+ $99.140 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | 254mm | 89mm | Ball Bearing | 530CFM | 57dBA | 28.8W | 1600rpm | 2 Lead Wires | 160mA | - | 14.999m³/min | AK25489 Series | |||||
Each | 100+ $89.020 250+ $80.120 | Min: 100 / Mult: 25 | 115V | Circular | 254mm | 89mm | Ball Bearing | 530CFM | 57dBA | 26.5W | 1600rpm | Terminals | 240mA | - | 14.999m³/min | AK25489 Series |