Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAK2581MB-AWCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58P0938
Product RangeAK25489 Series
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $124.130 |
| 5+ | $114.770 |
| 10+ | $112.680 |
| 25+ | $108.730 |
| 50+ | $105.100 |
| 100+ | $95.700 |
| 250+ | $90.440 |
Price for:Each
Minimum: 1
Multiple: 1
$124.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAK2581MB-AWCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58P0938
Product RangeAK25489 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM530CFM
Noise Rating57dBA
Power Rating26.5W
Rated Speed1600rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min14.999m³/min
Product RangeAK25489 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AK2581MB-AW
2 Products Found
Product Overview
The AK2581MB-AW is an Axial Fan with medium speed ball bearing system. It features lead wire power connection, aluminium alloy frame and plastic impeller.
- UL94V-0 Flammability rating
- Capacitor-run induction motor structure
- -10 to 70°C Operating temperature
- 1350/1600RPM Rotor speed
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
1600rpm
Current Rating
240mA
Air Flow - m3/min
14.999m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
530CFM
Power Rating
26.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AK25489 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
