• 3D Printing Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      AB1123-HST.GN

                      Fan Blower, AB Series, Radial, 115 VAC, AC, 120 mm, 31 mm, 22 CFM

                      SUNON AB1123-HST.GN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSUNON
                      Manufacturer Part NoAB1123-HST.GN
                      Newark Part No.12N2082
                      Product RangeAB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      301 In Stock

                      Need more?

                      158 Delivery in 1-3 Business Days(US stock)
                      143 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$46.970
                      5+$46.970
                      10+$46.970
                      25+$46.970
                      50+$46.970
                      100+$46.970
                      250+$46.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSUNON
                      Manufacturer Part NoAB1123-HST.GN
                      Newark Part No.12N2082
                      Product RangeAB
                      Technical Datasheet

                      Data Sheet

                      Blower TypeRadial
                      Supply Voltage115VAC
                      Voltage TypeAC
                      Fan Frame Size120mm
                      External Depth31mm
                      Air Flow - CFM22CFM
                      Flow Rate - Metric0.62m³/min
                      Flow Rate - Imperial22CFM
                      Air Flow - m3/min0.62m³/min
                      Noise Rating50dBA
                      Bearing TypeSleeve Bearing
                      Power Connection TypeTerminals
                      Power Rating18W
                      Product RangeAB
                      IP Rating-
                      IP Rating-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The AB1123-HST.GN is a 115VAC high speed Blower with sleeve bearing and terminal power connection. Die-cast aluminium frame and thermoplastic PBT impeller. Reliable Alveolate motor construction. Clockwise direction of rotation viewed from front of fan blade.

                      • UL94V-0 Flammability rating
                      • 2600/2900RPM ±10% Speed rating
                      • -10 to 70°C Operating temperature range
                      • 18/20W Rated power
                      • 0.32/0.46"-H₂O Static pressure
                      • 500MΩ minimum at 500VDC Insulation resistance
                      • 1800VAC for 1 second Dielectric strength

                      Applications

                      HVAC

                      Technical Specifications

                      Blower Type

                      Radial

                      Voltage Type

                      AC

                      External Depth

                      31mm

                      Flow Rate - Metric

                      0.62m³/min

                      Air Flow - m3/min

                      0.62m³/min

                      Bearing Type

                      Sleeve Bearing

                      Power Rating

                      18W

                      IP Rating

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Supply Voltage

                      115VAC

                      Fan Frame Size

                      120mm

                      Air Flow - CFM

                      22CFM

                      Flow Rate - Imperial

                      22CFM

                      Noise Rating

                      50dBA

                      Power Connection Type

                      Terminals

                      Product Range

                      AB

                      IP Rating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate