Print Page
198 In Stock
Need more?
87 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
111 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.330 |
Price for:Each
Minimum: 1
Multiple: 1
$50.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoAB1123-HST.GNCopy
Newark Part No.12N2082
Product RangeAB
Technical Datasheet
Blower TypeRadial
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size120mm
External Depth31mm
Air Flow - CFM22CFM
Flow Rate - Metric0.62m³/min
Flow Rate - Imperial22CFM
Air Flow - m3/min0.62m³/min
Noise Rating50dBA
Bearing TypeSleeve Bearing
Power Connection TypeTerminals
Power Rating18W
Product RangeAB
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AB1123-HST.GN is a 115VAC high speed Blower with sleeve bearing and terminal power connection. Die-cast aluminium frame and thermoplastic PBT impeller. Reliable Alveolate motor construction. Clockwise direction of rotation viewed from front of fan blade.
- UL94V-0 Flammability rating
- 2600/2900RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 18/20W Rated power
- 0.32/0.46"-H₂O Static pressure
- 500MΩ minimum at 500VDC Insulation resistance
- 1800VAC for 1 second Dielectric strength
Applications
HVAC
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
31mm
Flow Rate - Metric
0.62m³/min
Air Flow - m3/min
0.62m³/min
Bearing Type
Sleeve Bearing
Power Rating
18W
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
115VAC
Fan Frame Size
120mm
Air Flow - CFM
22CFM
Flow Rate - Imperial
22CFM
Noise Rating
50dBA
Power Connection Type
Terminals
Product Range
AB
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

