600NG Series DC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.150 5+ $42.160 10+ $41.160 25+ $39.180 50+ $37.210 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 33CFM | 33CFM | 0.92m³/min | 43dBA | 3.8W | 6850rpm | 2 Lead Wires | IP20 | 0.92m³/min | 600NG Series | |||||
Each | 1+ $31.930 5+ $31.930 10+ $31.930 25+ $29.470 50+ $29.470 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 24.7CFM | 24.7CFM | 0.69m³/min | 35dBA | 2.1W | 5100rpm | 2 Lead Wires | IP20 | 0.69m³/min | 600NG Series | |||||
Each | 1+ $30.790 | Min: 45 / Mult: 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 20.6CFM | 20.6CFM | 0.58m³/min | 28dBA | 1.7W | 4100rpm | 2 Lead Wires | IP20 | 0.58m³/min | 600NG Series | |||||
Each | 1+ $32.510 | Min: 45 / Mult: 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 33CFM | 33CFM | 0.92m³/min | 43dBA | 3.8W | 5600rpm | 2 Lead Wires | IP20 | 0.92m³/min | 600NG Series | |||||
Each | 1+ $27.330 | Min: 45 / Mult: 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 12.4CFM | 12.4CFM | 21m³/h | 16dBA | 1W | 2500rpm | 2 Lead Wires | IP20 | 0.35m³/min | 600NG Series | |||||
Each | 1+ $33.850 | Min: 45 / Mult: 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 27.1CFM | 27.1CFM | 0.76m³/min | 38dBA | 2.6W | 5600rpm | 2 Lead Wires | IP68 | 0.76m³/min | 600NG Series | |||||
Each | 25+ $30.610 50+ $28.970 100+ $27.350 250+ $25.730 | Min: 45 / Mult: 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 24.7CFM | 24.7CFM | 0.69m³/min | 35dBA | 2.1W | 5600rpm | 2 Lead Wires | IP20 | 0.69m³/min | 600NG Series |