Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No614NGN
Newark Part No.86K9898
Product Range600NG Series
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $31.930 |
5+ | $31.930 |
10+ | $31.930 |
25+ | $29.470 |
50+ | $29.470 |
100+ | $29.470 |
250+ | $29.470 |
Price for:Each
Minimum: 1
Multiple: 1
$31.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614NGN
Newark Part No.86K9898
Product Range600NG Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial24.7CFM
Flow Rate - Metric0.69m³/min
Air Flow - CFM24.7CFM
Noise Rating35dBA
Power Rating2.1W
Rated Speed5100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.69m³/min
Product Range600NG Series
SVHCLead
Product Overview
The 614NGN from EBM Papst is DC Tubeaxial fan. This fan is designed using fibreglass reinforced PBT plastic housing material with 60mm x 60mm x 25mm size.
- Air flow is 24.7CFM
- Noise rating is 35dBA
- Supply voltage is 12VDC
- Sintec sleeve bearing
- Air exhaust over struts. Rotational direction CCW looking at rotor
- Electronic commutation completely integrated
- Protected against reverse polarity, blocking, overloading
- UL, CSA and VDE approved
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.69m³/min
Noise Rating
35dBA
Rated Speed
5100rpm
Current Rating
-
Air Flow - m3/min
0.69m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
24.7CFM
Air Flow - CFM
24.7CFM
Power Rating
2.1W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600NG Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate