AD8025GP Series DC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.300 5+ $15.730 10+ $15.420 25+ $15.080 50+ $14.290 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 72CFM | - | 49dBA | 6.24W | 5000rpm | 2 Lead Wires | 260mA | 2.037m³/min | AD8025GP Series | |||||
Each | 1+ $17.300 5+ $15.730 10+ $15.420 25+ $15.080 50+ $14.290 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 49.7CFM | 49.7CFM | 1.406m³/min | 38.5dBA | 2.4W | 3500rpm | 2 Lead Wires | 100mA | 1.406m³/min | AD8025GP Series | |||||
Each | 100+ $12.900 250+ $11.600 | Min: 100 / Mult: 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 67CFM | 67CFM | 1.896m³/min | 46dBA | 4.56W | 4500rpm | 2 Lead Wires | 350mA | 1.896m³/min | AD8025GP Series | |||||
Each | 100+ $12.440 250+ $11.180 | Min: 200 / Mult: 50 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 67CFM | 67CFM | 1.896m³/min | 46dBA | 4.08W | 4500rpm | 2 Lead Wires | 180mA | 1.896m³/min | AD8025GP Series | |||||
Each | 100+ $13.390 250+ $12.090 | Min: 100 / Mult: 50 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 72CFM | 72CFM | 2.037m³/min | 49dBA | 6.36W | 5000rpm | 2 Lead Wires | 550mA | 2.037m³/min | AD8025GP Series | |||||
Each | 100+ $13.390 250+ $12.090 | Min: 100 / Mult: 50 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 56CFM | 56CFM | 1.584m³/min | 43.5dBA | 3.24W | 4000rpm | 2 Lead Wires | 270mA | 1.584m³/min | AD8025GP Series | |||||
Each | 100+ $13.390 250+ $12.090 | Min: 100 / Mult: 50 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 56CFM | 56CFM | 1.584m³/min | 43.5dBA | 3.12W | 3900rpm | 2 Lead Wires | 130mA | 1.584m³/min | AD8025GP Series |