• 3D Printing Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      9HVA0412P3J001

                      AXIAL FAN, 37.1CFM, 71DBA, 31.2W, 12VDC ROHS COMPLIANT: YES

                      SANYO DENKI 9HVA0412P3J001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No9HVA0412P3J001
                      Newark Part No.14AJ3462
                      Product RangeSan Ace 40 9HVA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$55.720
                      5+$50.820
                      10+$45.920
                      25+$42.260
                      50+$40.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $55.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No9HVA0412P3J001
                      Newark Part No.14AJ3462
                      Product RangeSan Ace 40 9HVA
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Fan Frame Size40mm
                      External Depth28mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM37.1CFM
                      Noise Rating71dBA
                      Power Rating31.2W
                      Rated Speed3800rpm
                      Power Connection Type4 Lead Wires, PWM Control, Sensor Output
                      Current Rating2.6A
                      IP Rating-
                      IP Rating-
                      Product RangeSan Ace 40 9HVA
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Size

                      40mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      71dBA

                      Rated Speed

                      3800rpm

                      Current Rating

                      2.6A

                      IP Rating

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Fan Frame Type

                      Square

                      External Depth

                      28mm

                      Air Flow - CFM

                      37.1CFM

                      Power Rating

                      31.2W

                      Power Connection Type

                      4 Lead Wires, PWM Control, Sensor Output

                      IP Rating

                      -

                      Product Range

                      San Ace 40 9HVA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate