Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HVA0412P3J001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.14AJ3462
Product RangeSan Ace 40 9HVA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.870 |
| 5+ | $51.150 |
| 10+ | $48.410 |
| 25+ | $47.450 |
| 50+ | $46.470 |
| 100+ | $45.510 |
| 250+ | $44.540 |
| 5000+ | $43.570 |
Price for:Each
Minimum: 1
Multiple: 1
$53.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HVA0412P3J001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.14AJ3462
Product RangeSan Ace 40 9HVA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM37.1CFM
Noise Rating71dBA
Power Rating31.2W
Rated Speed3800rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating2.6A
IP Rating-
IP Rating-
Product RangeSan Ace 40 9HVA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
3800rpm
Current Rating
2.6A
IP Rating
-
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
37.1CFM
Power Rating
31.2W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40 9HVA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
