92.5mm DC Axial Fans:
4 Products FoundFind a huge range of 92.5mm DC Axial Fans at Newark Electronics Mexico. We stock a wide range of DC Axial Fans, such as 40mm, 60mm, 80mm & 120mm DC Axial Fans from the worlds top manufacturers including: Orion Fans & NMB Technologies
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.750 5+ $14.390 10+ $14.010 25+ $13.260 50+ $12.530 | 12V | 12VDC | Square | DC | 92.5mm | 25mm | Ball Bearing | 53CFM | 53CFM | 35dBA | - | 2900rpm | 2 Lead Wires | 240mA | IP55 | - | 0.25Inch-H2O | OD9225 Series | ||||||
NMB TECHNOLOGIES | Each | 1+ $32.450 | 12V | - | Square | - | 92.5mm | 25mm | Ball Bearing | - | 20CFM | 25dB | 6W | 1800rpm | 2 Lead Wires | 80mA | - | 0.58m³/min | - | 09225PB Series | |||||
Each | 1+ $15.310 5+ $14.930 10+ $14.550 25+ $13.780 50+ $13.020 More Pricing... | 12V | 12VDC | Square | DC | 92.5mm | 25mm | Ball Bearing | 39CFM | 39CFM | 28dBA | - | 2100rpm | 2 Lead Wires | 100mA | IP55 | - | 0.18Inch-H2O | OD9225 Series | ||||||
Each | 1+ $15.620 5+ $15.240 10+ $14.840 25+ $14.060 50+ $13.280 | 24V | 24VDC | Square | DC | 92.5mm | 25mm | Ball Bearing | 53CFM | 53CFM | 35dBA | - | 2900rpm | 2 Lead Wires | 140mA | IP55 | - | 0.13Inch-H2O | OD9225 Series | ||||||