Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-12Q-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7157
Product Range09225PB Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.900 |
| 5+ | $46.820 |
| 10+ | $39.510 |
| 25+ | $35.850 |
| 50+ | $33.410 |
| 100+ | $32.740 |
| 250+ | $32.080 |
| 5000+ | $31.410 |
Price for:Each
Minimum: 1
Multiple: 1
$52.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-12Q-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7157
Product Range09225PB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM20CFM
Noise Rating25dB
Power Rating6W
Rated Speed1800rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.58m³/min
Product Range09225PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92.5mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
1800rpm
Current Rating
80mA
IP Rating
-
Product Range
09225PB Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
20CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.58m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
