Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2637
Product RangeOD9225 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
| 5+ | $15.650 |
| 10+ | $15.240 |
| 25+ | $14.450 |
| 50+ | $13.640 |
| 100+ | $12.840 |
| 250+ | $12.040 |
Price for:Each
Minimum: 1
Multiple: 1
$16.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2637
Product RangeOD9225 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial53CFM
Air Flow - CFM53CFM
Noise Rating35dBA
Power Rating-
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.13Inch-H2O
Product RangeOD9225 Series
SVHCLead
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
92.5mm
Bearing Type
Ball Bearing
Air Flow - CFM
53CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.13Inch-H2O
SVHC
Lead
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
53CFM
Noise Rating
35dBA
Rated Speed
2900rpm
Current Rating
140mA
Air Flow - m3/min
-
Product Range
OD9225 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
