2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Open Frame Motors
                                                                                                  Print Page

                                                                                                  OAM114AN-22-1WB

                                                                                                  Open Frame AC Motor, 220V AC to 240V AC, 230V, 95 W, 300 mm, Ball Bearing, 1500 rpm

                                                                                                  ORION FANS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ORION FANS OAM114AN-22-1WB
                                                                                                  ManufacturerORION FANS
                                                                                                  Manufacturer Part NoOAM114AN-22-1WB
                                                                                                  Newark Part No.47AK2709
                                                                                                  Product RangeOAM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  99 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$38.170
                                                                                                  5+$38.170
                                                                                                  10+$38.170
                                                                                                  25+$38.170
                                                                                                  50+$38.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $38.17
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ORION FANS
                                                                                                  ManufacturerORION FANS
                                                                                                  Manufacturer Part NoOAM114AN-22-1WB
                                                                                                  Newark Part No.47AK2709
                                                                                                  Product RangeOAM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Nominal Rated Voltage AC230V
                                                                                                  Voltage Range220V AC to 240V AC
                                                                                                  Fan Frame TypeRectangular with Rounded Ends
                                                                                                  Fan Frame Size-
                                                                                                  Rated Input Power95W
                                                                                                  Maximum Impeller Size300mm
                                                                                                  External Depth110mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Air Flow - CFM-
                                                                                                  Rated Speed1500rpm
                                                                                                  Noise Rating-
                                                                                                  Power Rating95W
                                                                                                  Current Rating700mA
                                                                                                  Output Power25W
                                                                                                  Housing MaterialDie Cast Aluminium
                                                                                                  Power Connection Type3 Lead Wires
                                                                                                  IP RatingIP42
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Air Flow - m3/min-
                                                                                                  Product RangeOAM Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Nominal Rated Voltage AC

                                                                                                  230V

                                                                                                  Fan Frame Type

                                                                                                  Rectangular with Rounded Ends

                                                                                                  Rated Input Power

                                                                                                  95W

                                                                                                  External Depth

                                                                                                  110mm

                                                                                                  Air Flow - CFM

                                                                                                  -

                                                                                                  Noise Rating

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  700mA

                                                                                                  Housing Material

                                                                                                  Die Cast Aluminium

                                                                                                  IP Rating

                                                                                                  IP42

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  Product Range

                                                                                                  OAM Series

                                                                                                  Voltage Range

                                                                                                  220V AC to 240V AC

                                                                                                  Fan Frame Size

                                                                                                  -

                                                                                                  Maximum Impeller Size

                                                                                                  300mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Rated Speed

                                                                                                  1500rpm

                                                                                                  Power Rating

                                                                                                  95W

                                                                                                  Output Power

                                                                                                  25W

                                                                                                  Power Connection Type

                                                                                                  3 Lead Wires

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Air Flow - m3/min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  One Page Summary EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG