0
0 Items$0.00

230V Open Frame Motors :

4 Products Found
Find a huge range of 230V Open Frame Motors at Newark Electronics Mexico. We stock a wide range of Open Frame Motors, such as 115V & 230V Open Frame Motors from the worlds top manufacturers including: Orion Fans
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Voltage Range
Fan Frame Type
Rated Input Power
Maximum Impeller Size
External Depth
Bearing Type
Rated Speed
Current Rating
Power Rating
Output Power
Power Connection Type
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK2714

RoHS

Each
1+
$34.000
230V
220V AC to 240V AC
Rectangular with Rounded Ends
40W
230mm
90mm
Ball Bearing
1500rpm
250mA
40W
10W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
47AK2709

RoHS

Each
1+
$47.240
230V
220V AC to 240V AC
Rectangular with Rounded Ends
95W
300mm
110mm
Ball Bearing
1500rpm
700mA
95W
25W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
47AK2708

RoHS

Each
1+
$38.490
230V
220V AC to 240V AC
Rectangular with Rounded Ends
73W
250mm
103mm
Ball Bearing
1500rpm
500mA
73W
18W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
47AK2710

RoHS

Each
1+
$49.070
230V
220V AC to 240V AC
Rectangular with Rounded Ends
120W
300mm
123mm
Ball Bearing
1500rpm
600mA
120W
34W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY