Natural Convection Heat Sinks:
1,336 Products FoundFind a huge range of Natural Convection Heat Sinks at Newark Electronics Mexico. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Boyd, Wakefield Thermal, Multicomp Pro & Abl Heatsinks
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.660 10+ $26.430 25+ $25.650 50+ $24.160 100+ $22.520 More Pricing... | Min: 1 / Mult: 1 | 1.1°C/W | - | 96mm | 39.88mm | 150mm | - | Aluminum | 3.78" | 1.57" | 5.91" | - | - | |||||
Each | 1+ $1.310 10+ $1.230 25+ $1.160 50+ $1.090 100+ $1.010 More Pricing... | Min: 1 / Mult: 1 | 10.21°C/W | - | 10mm | 2.01mm | 10mm | - | Ceramic | 0.39" | 0.079" | 0.39" | - | - | |||||
Each | 1+ $14.770 10+ $13.770 25+ $12.650 50+ $11.530 100+ $10.450 More Pricing... | Min: 1 / Mult: 1 | 1.4°C/W | TO-3 | 88mm | 35mm | 100mm | - | Aluminium | 3.46" | 1.38" | 3.94" | - | - | |||||
Each | 1+ $12.940 10+ $12.070 25+ $11.080 50+ $10.120 100+ $9.160 More Pricing... | Min: 1 / Mult: 1 | 3.4°C/W | TO-218, TO-220 | 46mm | 33mm | 100mm | - | Aluminium | 1.81" | 1.3" | 3.94" | - | - | |||||
Each | 1+ $6.600 10+ $6.360 25+ $6.150 50+ $5.680 100+ $5.200 More Pricing... | Min: 1 / Mult: 1 | 3.564°C/W | TO-3 | 65mm | 19.99mm | 50mm | - | Aluminum | 2.56" | 0.79" | 1.97" | - | - | |||||
Each | 1+ $6.970 10+ $6.700 25+ $6.490 50+ $6.000 100+ $5.490 More Pricing... | Min: 1 / Mult: 1 | 3.7°C/W | TO-218, TO-220 | 50mm | 28mm | 75mm | - | Aluminium | 1.97" | 1.1" | 2.95" | - | - | |||||
Each | 1+ $5.950 10+ $5.730 25+ $5.550 50+ $5.130 100+ $4.690 More Pricing... | Min: 1 / Mult: 1 | 5°C/W | TO-218, TO-220 | 50mm | 27.99mm | 50mm | - | Aluminium | 1.97" | 1.1" | 1.97" | - | - | |||||
Each | 1+ $1.770 10+ $1.670 25+ $1.570 50+ $1.460 100+ $1.360 More Pricing... | Min: 1 / Mult: 1 | 10.21°C/W | - | 20mm | 2.5mm | 20mm | - | Ceramic | 0.79" | 0.098" | 0.79" | - | - | |||||
Each | 1+ $1.900 10+ $1.590 25+ $1.530 50+ $1.510 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 10.21°C/W | LED | 30mm | 2.5mm | 30mm | - | Ceramic | 1.18" | 0.098" | 1.18" | - | - | |||||
Each | 1+ $24.640 10+ $23.480 25+ $21.670 50+ $19.770 100+ $17.130 More Pricing... | Min: 1 / Mult: 1 | 0.85°C/W | - | 120mm | 37.08mm | 150mm | - | Aluminum | 4.72" | 1.46" | 5.91" | - | - | |||||
Each | 1+ $1.680 10+ $1.410 25+ $1.360 50+ $1.330 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | 10.21°C/W | - | 22mm | 2.5mm | 22mm | - | Ceramic | 0.87" | 0.098" | 0.87" | - | - | |||||
SPREADFAST | Each | 10+ $1.220 25+ $1.160 50+ $1.100 100+ $1.030 250+ $0.945 More Pricing... | Min: 10 / Mult: 10 | 58.2°C/W | - | 20mm | 2.5mm | 20mm | - | Ceramic | 0.79" | 0.098" | 0.79" | - | Finned | ||||
FISCHER ELEKTRONIK | Each | 1+ $2.380 10+ $2.320 25+ $2.190 50+ $2.110 100+ $2.050 More Pricing... | Min: 1 / Mult: 1 | 20°C/W | BGA | 27mm | 6mm | 27mm | - | Aluminium | 1.06" | 0.24" | 1.06" | - | - | ||||
FISCHER ELEKTRONIK | Each | 1+ $1.260 | Min: 1 / Mult: 1 | 19.5°C/W | TO-268 | 13mm | 13mm | 22.8mm | - | Copper | 0.51" | 0.51" | 0.9" | - | - | ||||
Each | 1+ $6.700 10+ $6.500 25+ $6.370 50+ $6.230 100+ $6.100 More Pricing... | Min: 1 / Mult: 1 | 4.25°C/W | Universal Processor | - | 18.5mm | 18.5mm | 28.5mm | Aluminium | - | 0.728" | 0.73" | 1.12" | - | |||||
Each | 1+ $2.010 10+ $1.930 25+ $1.850 50+ $1.780 100+ $1.690 More Pricing... | Min: 1 / Mult: 1 | 26°C/W | TO-220 | 14.5mm | 15.24mm | 12.7mm | - | Aluminium | 0.57" | 0.6" | 0.5" | - | - | |||||
Each | 1+ $7.320 10+ $7.060 25+ $7.030 50+ $5.770 100+ $4.780 | Min: 1 / Mult: 1 | 23.4°C/W | BGA | 23mm | 18.01mm | 23mm | - | Aluminum | 0.91" | 0.71" | 0.91" | - | - | |||||
Each | 1+ $1.580 10+ $1.510 25+ $1.450 50+ $1.380 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | 22°C/W | - | 19mm | 4.8mm | 19mm | - | Aluminium | 0.75" | 0.19" | 0.75" | - | - | |||||
Each | 1+ $4.350 10+ $4.200 25+ $4.060 50+ $3.770 100+ $3.460 More Pricing... | Min: 1 / Mult: 1 | 8°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | 12.7mm | 63.5mm | - | Aluminium | 1.37" | 0.5" | 2.5" | - | - | |||||
Each | 1+ $17.430 5+ $15.820 10+ $15.490 25+ $15.130 50+ $14.320 More Pricing... | Min: 1 / Mult: 1 | 1.25°C/W | BGA | 37.5mm | 33mm | 37.5mm | - | Aluminium | 1.48" | 1.3" | 1.48" | - | - | |||||
Each | 1+ $7.640 10+ $7.420 25+ $7.260 50+ $7.100 100+ $6.960 More Pricing... | Min: 1 / Mult: 1 | 5.4°C/W | Universal Processor | 32.7mm | 10mm | 32.7mm | - | Aluminium | 1.29" | 0.39" | 1.29" | - | - | |||||
Each | 10+ $0.637 | Min: 10 / Mult: 10 | 25°C/W | TO-220 | 20.5mm | 20.5mm | 7mm | - | Aluminium | 0.81" | 0.81" | 0.28" | - | - | |||||
WAKEFIELD THERMAL | Each | 1+ $37.280 5+ $35.140 10+ $33.000 25+ $31.420 50+ $30.290 More Pricing... | Min: 1 / Mult: 1 | 0.9°C/W | IGBT Power Module | 127mm | 63.5mm | 140mm | - | Aluminum | 5" | 2.5" | 5.5" | - | - | ||||
Each | Pricing is unavailable. Please contact customer services. | 11°C/W | TO-218, TO-220 | 29.5mm | 11mm | 50mm | - | Aluminium | 1.16" | 0.43" | 1.97" | - | - | ||||||
Each | 1+ $15.250 10+ $14.870 25+ $14.600 50+ $14.350 100+ $14.100 More Pricing... | Min: 1 / Mult: 1 | 2.2°C/W | Half Brick | 57.9mm | 11.43mm | 61mm | - | - | 2.28" | 0.45" | 2.4" | - | - |